Part Details for TL-MWP1-30W-50K by Techno LED Lights
Overview of TL-MWP1-30W-50K by Techno LED Lights
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W |
Price & Stock for TL-MWP1-30W-50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4011-TL-MWP1-30W-50K-ND
|
DigiKey | LED MOD COOL WHT RECT 5000K Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
240 In Stock |
|
$47.4600 | Buy Now |