Part Details for TL-B by Molex
Overview of TL-B by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19160-0040
|
Interstate Connecting Components | 22-14 BLUE TWIST LOCK (TL-B)S M | 179425200 On Order |
|
$0.0182 / $0.0230 | Buy Now |
Part Details for TL-B
TL-B CAD Models
TL-B Part Data Attributes
|
TL-B
Molex
Buy Now
Datasheet
|
Compare Parts:
TL-B
Molex
Wire Terminal, 2mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |