Part Details for TL-8A-11SMA-11SMA-00600-51 by HUBER+SUHNER
Overview of TL-8A-11SMA-11SMA-00600-51 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-8A-11SMA-11SMA-00600-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-TL-8A-11SMA-11SMA-00600-51-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 23.62" Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.4900 | Buy Now |
DISTI #
455-1SMA11SMA0060051
|
Mouser Electronics | RF Test Cables Return Loss Test Lead up to 8 GHz, 0.6m length, with SMA straight male connectors | 0 |
|
$271.4800 / $271.4900 | Order Now |
|
Onlinecomponents.com | Microwave Test Assemblies - SMA (male) - SMA (male) - 50 Ohm - 8 GHz - 600mm RoHS: Compliant | 0 |
|
$124.2900 / $259.8400 | Buy Now |