Part Details for TL-6955/T by Tadiran Batteries
Overview of TL-6955/T by Tadiran Batteries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6955IUKG-1#TRPBF | Analog Devices | Ultralow jitter fanout buffer | |
LTC6955IUKG-1#PBF | Analog Devices | Ultralow jitter fanout buffer | |
94269-550 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 50 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for TL-6955/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
439-TL-6955/T-ND
|
DigiKey | BATTERY LITHIUM 3.8V 2/3 AA Min Qty: 270 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$5.7337 | Buy Now |
DISTI #
667-TL-6955/T
|
Mouser Electronics | Electronic Battery | 0 |
|
$5.5100 / $5.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $10.8400 | Buy Now |