Part Details for TL-5934/P by Tadiran Batteries
Overview of TL-5934/P by Tadiran Batteries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-5934/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M6479
|
Newark | Battery, Non Rechargeable, 3.6V, 1/10D, Battery Voltage:3.6V, Battery Size Code:1/10D, Battery Technology:Lithium Thionyl Chloride, Battery Capacity:1Ah, Battery Terminals:Pcb Pins, External Diameter:32.9Mm, External Height:7.2Mm Rohs Compliant: Na |Tadiran Batteries TL-5934/P Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 | Buy Now |
DISTI #
439-1040-ND
|
DigiKey | BATTERY LITHIUM 3.6V 1/10 D Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10788 In Stock |
|
$5.4500 / $8.4100 | Buy Now |
|
Future Electronics | TL-5934 Series 3.6 V 1 Ah 1/10D Size Axial Pins Tadiran Lithium Battery RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 45 Container: Tray | 0Tray |
|
$5.6800 / $5.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4100 / $11.3400 | Buy Now |
Part Details for TL-5934/P
TL-5934/P CAD Models
TL-5934/P Part Data Attributes:
|
TL-5934/P
Tadiran Batteries
Buy Now
|
Compare Parts:
TL-5934/P
Tadiran Batteries
|
Samacsys Manufacturer | Tadiran Batteries |