Part Details for TL-5930/S by Tadiran Batteries
Overview of TL-5930/S by Tadiran Batteries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-5930/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
439-1021-ND
|
DigiKey | BATTERY LITHIUM 3.6V D Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
939 In Stock |
|
$16.5569 / $25.4700 | Buy Now |
DISTI #
70102831
|
RS | Battery, Non-Rechargeable, D,Lithium Thionyl Chloride,3.6VDC,19Ah, Pressure Contact | Tadiran TL-5930/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 575 |
|
$23.6900 / $25.4700 | Buy Now |
|
Future Electronics | TL Series Lithium D Cell 3.6 V 19.0 Ah High Capacity Cylindrical Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 380Tray |
|
$16.8100 / $17.0400 | Buy Now |
|
Onlinecomponents.com | Primary Battery - Lithium-thionyl Chloride - D - 3.6V - 19Ah - 230mA |
2000 On Order |
|
$16.7700 / $22.2000 | Buy Now |
DISTI #
TL-5930/S
|
Avnet Asia | Lithium Cylindrical 3.6V 19Ah D Primary (Alt: TL-5930/S) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | TL Series Lithium D Cell 3.6 V 19.0 Ah High Capacity Cylindrical Cell Battery RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 60 |
|
$31.6300 | Buy Now |
Part Details for TL-5930/S
TL-5930/S CAD Models
TL-5930/S Part Data Attributes:
|
TL-5930/S
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TL-5930/S
Tadiran Batteries
Primary Battery, Lithium-thionyl Chloride, D, 3.6V, 19Ah, 230mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Tadiran Batteries | |
Additional Feature | CAPACITY MAX AT 2 V | |
Approvals | UL | |
Battery Chemistry | LITHIUM-THIONYL CHLORIDE | |
Battery Size | D | |
Battery Type | PRIMARY | |
Capacity | 19 Ah | |
Diameter | 32.9 mm | |
Height | 61.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Standard Charge Current | 230 mA | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 93 g |