There are no models available for this part yet.
Overview of TL-5903/TP by Tadiran Batteries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for TL-5903/TP by Tadiran Batteries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92H1572
|
Newark | Cell Size Aa Nominal Voltage 3.6 Capacity 2.4 Discharge Current 2 Temp -55 To +85 |Tadiran Batteries TL-5903/TP RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $8.1800 | Buy Now | |
DISTI #
439-TL-5903/TP-ND
|
DigiKey | BATTERY LITHIUM 3.6V AA Min Qty: 270 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6730 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$5.5400 | Buy Now | ||
Onlinecomponents.com | Primary Battery - Lithium-thionyl Chloride - AA - 3.6V - 2.4Ah RoHS: Compliant | 0 |
|
$5.1400 / $10.7100 | Buy Now |
CAD Models for TL-5903/TP by Tadiran Batteries
Part Data Attributes for TL-5903/TP by Tadiran Batteries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TADIRAN BATTERIES GMBH
|
Reach Compliance Code
|
compliant
|
Approvals
|
IEC; UL
|
Battery Chemistry
|
LITHIUM-THIONYL CHLORIDE
|
Battery Size
|
AA
|
Battery Type
|
PRIMARY
|
Capacity
|
2.4 Ah
|
Diameter
|
14.5 mm
|
Height
|
50.5 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Terminal Type
|
TAB
|
Voltage
|
3.6 V
|
Weight
|
18 g
|
Alternate Parts for TL-5903/TP
This table gives cross-reference parts and alternative options found for TL-5903/TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL-5903/TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL-5903 | Primary Battery, | Tadiran Batteries | TL-5903/TP vs TL-5903 |