Part Details for TL-5135/SP-BP by Tadiran Batteries
Overview of TL-5135/SP-BP by Tadiran Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72P51359L6BBI | Renesas Electronics Corporation | 8Q x36 2M Multi-Queue, 1.8V |
Price & Stock for TL-5135/SP-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C7062
|
Newark | Coin Cell, Battery, Lithium, 1.7Ah, 3.6V, 1/6D, Battery Voltage:3.6V, Battery Size Code:1/6D, Battery Technology:Lithium, Battery Capacity:1.7Ah, Battery Terminals:Pcb Pins, External Diameter:32.9Mm, External Height:10.2Mm Rohs Compliant: Na |Tadiran Batteries TL-5135/SP-BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$9.5300 / $14.6900 | Buy Now |