Part Details for TL-5134/P by Tadiran Batteries
Overview of TL-5134/P by Tadiran Batteries
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-5134/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C4950
|
Newark | Lithium Battery, 3.6V, Battery Voltage:3.6V, Battery Size Code:-, Battery Technology:Lithium, Battery Capacity:1Ah, Battery Terminals:Pcb Pins, External Diameter:32.9Mm, External Height:6.5Mm, External Width:-, External Depth:- Rohs Compliant: Na |Tadiran Batteries TL-5134/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$7.7500 / $8.9500 | Buy Now |
DISTI #
439-1023-ND
|
DigiKey | BATTERY LITHIUM 3.6V 1/10 D Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1730 In Stock |
|
$5.2753 / $8.6000 | Buy Now |
DISTI #
70102859
|
RS | Battery, Non-Rechargeable, Size 1/10 D, Lithium,3.6 VDC,1 Ah,3 Pin, TL Series | Tadiran TL-5134/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 457 |
|
$7.4400 / $8.6000 | Buy Now |
|
Future Electronics | TL-5134 Series 3.6 V 1 Ah 1/10D Size Tadiran Lithium Battery RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$5.8100 / $5.9300 | Buy Now |
|
Future Electronics | TL-5134 Series 3.6 V 1 Ah 1/10D Size Tadiran Lithium Battery RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 45 Container: Tray | 0Tray |
|
$5.8100 / $5.9000 | Buy Now |
|
Onlinecomponents.com | Battery - Non-Rechargeable - Size 1/10 D - Lithium - 3.6 VDC - 1 Ah - 3 Pin. |
296 In Stock |
|
$5.0700 / $7.8200 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | BATTERY, LITHIUM, PRIMARY, 1/6D, 3.6 V, 1.7 Ah | 4 |
|
$15.2250 / $16.3125 | Buy Now |
DISTI #
SMC-TL-5134/P
|
Sensible Micro Corporation | Battery Lithium 3.6V 1000Ma RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 44 |
|
RFQ | |
|
Master Electronics | Battery - Non-Rechargeable - Size 1/10 D - Lithium - 3.6 VDC - 1 Ah - 3 Pin. |
296 In Stock |
|
$5.0700 / $7.8200 | Buy Now |