Part Details for TL-5104/T by Tadiran Batteries
Overview of TL-5104/T by Tadiran Batteries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Agriculture Technology
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for TL-5104/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0090
|
Newark | Cell Size Aa |Tadiran Batteries TL-5104/T Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $6.6200 | Buy Now |
DISTI #
439-TL-5104/T-ND
|
DigiKey | AA Min Qty: 270 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$4.7171 | Buy Now |
|
Future Electronics | TL-5104 Series 3.6 V 2.1 Ah AA Tadiran Lithium Battery w/ Solder Tabs RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$4.4800 | Buy Now |
Part Details for TL-5104/T
TL-5104/T CAD Models
TL-5104/T Part Data Attributes
|
TL-5104/T
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TL-5104/T
Tadiran Batteries
Primary Battery, Lithium, AA, 3.6V, 2.1Ah,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Additional Feature | CAPACITY MAX AT 2 V | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Capacity | 2.1 Ah | |
Cross-Reference Number | ER14505 | |
Diameter | 14.5 mm | |
Height | 50.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | TAB | |
Voltage | 3.6 V | |
Weight | 17.6 g |