Part Details for TL-5101/P by Tadiran Batteries
Overview of TL-5101/P by Tadiran Batteries
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-5101/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C3289
|
Newark | Cylindrical Battery, Lithium, 3.6V, 1/2Aa, Battery Voltage:3.6V, Battery Size Code:1/2Aa, Battery Technology:Lithium, Battery Capacity:950Mah, Battery Terminals:Axial Leaded, External Diameter:14.5Mm, External Height:25.2Mm Rohs Compliant: Na |Tadiran Batteries TL-5101/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 369 |
|
$4.5500 / $7.2700 | Buy Now |
DISTI #
439-1003-ND
|
DigiKey | BATTERY LITHIUM 3.6V 1/2 AA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
126 In Stock |
|
$3.5227 / $6.0700 | Buy Now |
DISTI #
70102864
|
RS | Battery, Non-Rechargeable,1/2 AA, Lithium,3.6 VDC,950mAh, Thru-Hole, TL Series | Tadiran TL-5101/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 292 |
|
$5.2500 / $6.0700 | Buy Now |
|
Future Electronics | TL Series Lithium 1/2 AA with Axial Pins 3.6 V 0.95 Ah Cylindrical Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 810Tray |
|
$3.9700 / $4.2700 | Buy Now |
|
Future Electronics | TL Series Lithium 1/2 AA with Axial Pins 3.6 V 0.95 Ah Cylindrical Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 775Tray |
|
$3.9700 / $4.2800 | Buy Now |
|
Onlinecomponents.com | Primary Battery - Lithium - 1/2AA - 3.6V - 0.95Ah |
1073 In Stock |
|
$3.5400 / $5.7600 | Buy Now |
DISTI #
73561695
|
Verical | Lithium Battery Cylindrical 3.6V 950mAh 1/2AA Primary Min Qty: 30 Package Multiple: 30 Date Code: 2331 | Americas - 450 |
|
$4.5526 / $5.5906 | Buy Now |
DISTI #
76460286
|
Verical | Lithium Battery Cylindrical 3.6V 950mAh 1/2AA Primary Min Qty: 25 Package Multiple: 25 Date Code: 2340 | Americas - 425 |
|
$4.5526 / $5.5906 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
33371
|
Jameco Electronics | Lithium 1/2AA Primary 3.6V 0.95Ah Axial 2-Pin Min Qty: 1 Container: Each | 88 |
|
$5.3900 / $6.9500 | Buy Now |