There are no models available for this part yet.
Overview of TL-4955/P by Tadiran Batteries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-5010-A63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM 10 positions, right, A-Key, 4.25mm (0.167in), Header. | |
495-5010-D61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, D-Key, 4.75mm (0.187in), Header. | |
495-5010-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, F-Key, 4.25mm (0.167in), Header. |
Price & Stock for TL-4955/P by Tadiran Batteries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97H5393
|
Newark | Cell Size 2/3 Aa Nominal Voltage 3.6 Capacity 1.65 Discharge Current 1.3 Temp -55 To +85 |Tadiran Batteries TL-4955/P RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $7.2300 | Buy Now | |
DISTI #
439-1062-ND
|
DigiKey | BATTERY LITHIUM 3.6V 2/3 AA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
88 In Stock |
|
$4.5875 / $7.9200 | Buy Now | |
DISTI #
667-TL-4955/P
|
Mouser Electronics | Electronic Battery | 0 |
|
$4.5800 / $5.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.9000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $7.2800 | Buy Now |
CAD Models for TL-4955/P by Tadiran Batteries
Part Data Attributes for TL-4955/P by Tadiran Batteries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TADIRAN BATTERIES GMBH
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Tadiran Batteries
|
Approvals
|
UL
|
Battery Chemistry
|
LITHIUM-THIONYL CHLORIDE
|
Battery Size
|
2/3AA
|
Battery Type
|
PRIMARY
|
Capacity
|
1.65 Ah
|
Cross-Reference Number
|
ER14335
|
Cut-off Voltage
|
2 V
|
Diameter
|
14.5 mm
|
Height
|
33.5 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Terminal Type
|
LEAD
|
Voltage
|
3.6 V
|
Weight
|
12.5 g
|