Part Details for TL-4955/PB by Tadiran Batteries
Overview of TL-4955/PB by Tadiran Batteries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-5010-A63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM 10 positions, right, A-Key, 4.25mm (0.167in), Header. | |
495-5010-D61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, D-Key, 4.75mm (0.187in), Header. | |
495-5010-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, F-Key, 4.25mm (0.167in), Header. |
Price & Stock for TL-4955/PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
439-TL-4955/PB-ND
|
DigiKey | BATTERY LITHIUM 3.6V 2/3 AA Min Qty: 270 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$5.0863 | Buy Now |
DISTI #
667-TL-4955/PB
|
Mouser Electronics | Electronic Battery | 0 |
|
$4.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$4.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $7.2900 | Buy Now |
Part Details for TL-4955/PB
TL-4955/PB CAD Models
TL-4955/PB Part Data Attributes
|
TL-4955/PB
Tadiran Batteries
Buy Now
|
Compare Parts:
TL-4955/PB
Tadiran Batteries
|
Samacsys Manufacturer | Tadiran Batteries |