Part Details for TL-4937/T by Tadiran Batteries
Overview of TL-4937/T by Tadiran Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94937-0543LF | Amphenol Communications Solutions | Header, Top Mount, Upper Deck(68Pins), 5V, 4.3mm s/o |
Price & Stock for TL-4937/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y0108
|
Newark | Cell Size Dd Nominal Voltage 3.6 Capacity 35 Discharge Current 10 Temp -55 To +85 |Tadiran Batteries TL-4937/T RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1300 / $66.4900 | Buy Now |
DISTI #
439-TL-4937/T-ND
|
DigiKey | BATTERY LITHIUM 3.6V D D Min Qty: 50 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$45.4124 | Buy Now |
DISTI #
667-TL-4937/T
|
Mouser Electronics | Electronic Battery | 0 |
|
$52.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$48.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.5000 / $90.8300 | Buy Now |