Part Details for TL-4930/T by Tadiran Batteries
Results Overview of TL-4930/T by Tadiran Batteries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL-4930/T Information
TL-4930/T by Tadiran Batteries is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4930ITLX/NOPB | Texas Instruments | Audio Subsystem with Stereo Headphone & Mono Speaker Amplifiers 36-DSBGA -30 to 85 | |
LM4930LQ/NOPB | Texas Instruments | Audio Subsystem with Stereo Headphone & Mono Speaker Amplifiers 44-WQFN -30 to 85 | |
LM74930QRGERQ1 | Texas Instruments | Automotive 3-V to 65-V surge stopper with circuit breaker and overvoltage protection 24-VQFN -40 to 125 |
Price & Stock for TL-4930/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5391
|
Newark | Cell Size D Nominal Voltage 3.6 Capacity 19 Discharge Current 5 Temp -55 To +85 |Tadiran Batteries T... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 / $22.8700 | Buy Now |
DISTI #
439-1066-ND
|
DigiKey | BATTERY LITHIUM 3.6V D Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1500 / $21.5000 | Buy Now |
DISTI #
667-TL-4930/T
|
Mouser Electronics | Electronic Battery | 100 |
|
$16.1500 / $21.7600 | Buy Now |
DISTI #
75150551
|
RS | D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable | Tadiran TL-4930/T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 |
|
$19.3400 / $21.9800 | Buy Now |
|
Future Electronics | D XOL CLYLINDRICAL CELL RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray |
0 Tray |
|
$16.7100 | Buy Now |
|
Onlinecomponents.com | Primary Battery - Lithium - 3.6V - 19Ah RoHS: Compliant | 0 |
|
$16.0400 / $33.5900 | Buy Now |
Part Details for TL-4930/T
TL-4930/T CAD Models
TL-4930/T Part Data Attributes
|
TL-4930/T
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TL-4930/T
Tadiran Batteries
Primary Battery,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Tadiran Batteries | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Type | PRIMARY | |
Capacity | 19 Ah | |
Diameter | 32.9 mm | |
Height | 61.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | TAB | |
Voltage | 3.6 V | |
Weight | 93 g |
Alternate Parts for TL-4930/T
This table gives cross-reference parts and alternative options found for TL-4930/T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL-4930/T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP-93111/A/SM | Tadiran Batteries | $45.6800 | Primary Battery, | TL-4930/T vs TLP-93111/A/SM |
ER34615 | EEMB Co Ltd | Check for Price | Primary Battery, | TL-4930/T vs ER34615 |
SL-2780/P | Tadiran Batteries | $12.9599 | Primary Battery, | TL-4930/T vs SL-2780/P |