-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium-thionyl Chloride, 2450, 3.6V, 0.55Ah,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
24502BVA | Renesas Electronics Corporation | 1024x4 CMOS RAM | |
UPA2450TL-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
D2-45057-QR-T | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8675
|
Newark | Battery, Lithium, 3.6V, 2450, Battery Voltage:3.6V, Battery Size Code:Coin Cell, Battery Technology:Lithium Thionyl Chloride, Battery Capacity:550Mah, Battery Terminals:Through Hole, Pack Quantity:1, Weight:8.8G, Battery Iec Code:- Rohs Compliant: Na |Tadiran Batteries TL-2450/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 302 |
|
$3.9100 / $6.7500 | Buy Now |
DISTI #
439-1039-ND
|
DigiKey | BATT LITHIUM 3.6V WAFER 24.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1515 In Stock |
|
$2.8384 / $5.1700 | Buy Now |
|
Future Electronics | TL-2450 Series 12.5 mm 3.6 V 550 mAh Wafer Tadiran Lithium Battery RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 46200Tray |
|
$3.0500 / $3.2800 | Buy Now |
|
Future Electronics | TL-2450 Series 12.5 mm 3.6 V 550 mAh Wafer Tadiran Lithium Battery RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 73Tray |
|
$3.0500 / $3.5100 | Buy Now |
|
Onlinecomponents.com | Primary Battery - Lithium-thionyl Chloride - 2450 - 3.6V - 0.55Ah RoHS: Compliant |
1729 On Order |
|
$2.7300 / $5.4000 | Buy Now |
DISTI #
85539661
|
Verical | Lithium Battery Coin 3.6V 550mAh Primary Through Hole Min Qty: 40 Package Multiple: 40 Date Code: 2407 | Americas - 25400 |
|
$4.0845 / $4.7559 | Buy Now |
DISTI #
TL-2450/P
|
Avnet Abacus | Battery Lithium Thionyl Chloride Coin 3.6V 0.55Ah 1/10C PC Pins (Alt: TL-2450/P) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days | Abacus - 2120 |
|
Buy Now | |
DISTI #
TL-2450/P
|
Avnet Asia | Battery Lithium Thionyl Chloride Coin 3.6V 0.55Ah 1/10C PC Pins (Alt: TL-2450/P) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Primary Battery - Lithium-thionyl Chloride - 2450 - 3.6V - 0.55Ah RoHS: Compliant |
1729 On Order |
|
$2.7300 / $5.4000 | Buy Now |
|
New Advantage Corporation | TL-2450 Series 12.5 mm 3.6 V 550 mAh Wafer Tadiran Lithium Battery RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 37018 |
|
$4.0300 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL-2450/P
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TL-2450/P
Tadiran Batteries
Primary Battery, Lithium-thionyl Chloride, 2450, 3.6V, 0.55Ah,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Tadiran Batteries | |
Approvals | UL | |
Battery Chemistry | LITHIUM THIONYL CHLORIDE | |
Battery Size | 1/10C | |
Battery Type | PRIMARY | |
Capacity | 0.55 Ah | |
Diameter | 24 mm | |
Height | 5.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | LEAD | |
Voltage | 3.6 V | |
Weight | 8.8 g |