There are no models available for this part yet.
Overview of TL-20 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL-20 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5689
|
Newark | Tron Time Delay Plug Fuse Type Tl |Eaton Bussmann TL-20 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $12.7800 | Buy Now | |
DISTI #
TL-20EB-ND
|
DigiKey | TRON TIME DELAY PLUG FUSE TYPE T Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4200 | Buy Now | |
DISTI #
71462442
|
RS | Fuse Edison Base Plug Type TL Slow Blow Dual Element Rnd Screw Mount 125VAC 20A | Bussmann by Eaton TL-20 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6200 / $13.2800 | RFQ | |
DISTI #
000000000000560812
|
Sager | Specialty Fuses 125V 20A Time Delay Plug Fuse | 0 |
|
Buy Now |