Part Details for TL-11169 by Honeywell Sensing and Control / MICRO SWITCH
Overview of TL-11169 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138400-111169LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, Right Angle Header, Surface Mount, 69 Positions, 1.00mm (0.039in) Pitch | |
10162583-411169LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Right Angle Header, 69 position |
Price & Stock for TL-11169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000213918
|
Sager | Toggle Switches SEALED OI | 0 |
|
Buy Now |