Part Details for TL%2072 by Philips Semiconductors
Overview of TL%2072 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78207-212 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 12 Positions, 2.54mm (0.100in) pitch. | |
78207-210HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 10 Positions 2.54mm - Right Angle. |