Part Details for TL AC-SA SL by Lindstrom Precision Tools
Overview of TL AC-SA SL by Lindstrom Precision Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for TL AC-SA SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2009
|
Newark | Tweezer, Esd, Precision, 4.3", Tweezer Type:High Precision, Esd Safe, Tweezer Tip Type:Straight, Pointed, Overall Length:110Mm, Tip Style:Style Ac, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Lindstrom TL AC-SA SL (Alternate Part Number: 7314150115341 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$14.0200 | Buy Now |