Part Details for TKJL7C9N35MPA by ITT Interconnect Solutions
Overview of TKJL7C9N35MPA by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TKJL7C9N35MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1422
|
Newark | Filters |Itt Cannon TKJL7C9N35MPA RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,271.8200 / $2,360.5700 | Buy Now |
DISTI #
TKJL7C9N35MPA-ND
|
DigiKey | FILTERS Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,384.1695 | Buy Now |
DISTI #
TKJL7C9N35MPA
|
Avnet Americas | - Bulk (Alt: TKJL7C9N35MPA) Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,438.9125 / $3,283.4910 | Buy Now |
DISTI #
965-TKJL7C9N35MPA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,307.1100 | Order Now |
DISTI #
ITTTKJL7C9N35MPA
|
Heilind Electronics | TKJL7C9N35MPA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,249.5800 / $6,602.4800 | Buy Now |
DISTI #
ITTTKJL7C9N35MPA
|
Interstate Connecting Components | TKJL7C9N35MPA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,249.5800 / $6,602.4800 | Buy Now |
Part Details for TKJL7C9N35MPA
TKJL7C9N35MPA CAD Models
TKJL7C9N35MPA Part Data Attributes
|
TKJL7C9N35MPA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TKJL7C9N35MPA
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |