-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 45W, 100ohm, 1% +/-Tol, Surface Mount, 4733, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4209
|
Newark | Res, 100R, 0.01, 45W, To-252, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:45W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Qualification:- Rohs Compliant: Yes |Ohmite TKH45P100RFE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 497 |
|
$2.2200 | Buy Now |
DISTI #
51AC1281
|
Newark | Res, 100R, 0.01, 45W, To-252, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:45W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Qualification:- Rohs Compliant: Yes |Ohmite TKH45P100RFE-TR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TKH45P100RFECT-ND
|
DigiKey | RES 100 OHM 1% 45W TO252 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
496 In Stock |
|
$1.4470 / $5.5503 | Buy Now |
DISTI #
588-TKH45P100RFE-TR
|
Mouser Electronics | Thick Film Resistors - SMD 100 ohms 1% 45W RoHS: Compliant | 423 |
|
$5.3400 | Buy Now |
DISTI #
71202195
|
RS | 45W Thick Film Resistor TO252,TKH45 Series | Ohmite TKH45P100RFE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 368 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | Resistor - Thick Film - 45W TO-252 - 100 Ohms 1% RoHS: Compliant | 1500 Factory Stock |
|
$4.7200 / $6.6700 | Buy Now |
|
Quest Components | 16 |
|
$1.4000 / $2.2400 | Buy Now | |
DISTI #
TKH45P100RFE-TR
|
TTI | Thick Film Resistors - SMD 100 ohms 1% 45W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.3400 | Buy Now |
DISTI #
TKH45P100RFE-TR
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$4.8800 / $5.6600 | Buy Now |
|
Master Electronics | Resistor - Thick Film - 45W TO-252 - 100 Ohms 1% RoHS: Compliant | 1500 Factory Stock |
|
$4.7200 / $6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TKH45P100RFE-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TKH45P100RFE-TR
Ohmite Mfg Co
Fixed Resistor, Thick Film, 45W, 100ohm, 1% +/-Tol, Surface Mount, 4733, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 12 mm | |
Package Style | TO-252 | |
Package Width | 8.3 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 45 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4733 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |