Part Details for TKFAACSTNL-36.000000MHZ by Taitien Electronics Co Ltd
Overview of TKFAACSTNL-36.000000MHZ by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TKFAACSTNL-36.000000MHZ
TKFAACSTNL-36.000000MHZ CAD Models
TKFAACSTNL-36.000000MHZ Part Data Attributes
|
TKFAACSTNL-36.000000MHZ
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TKFAACSTNL-36.000000MHZ
Taitien Electronics Co Ltd
Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 14.3mm x 8.7mm x 6.0mm | |
Supply Voltage-Max | 2.94 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |