Part Details for TKC-TMC2010-05-3300-G by TT Electronics Resistors
Overview of TKC-TMC2010-05-3300-G by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V |
Price & Stock for TKC-TMC2010-05-3300-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17780603
|
Arrow Electronics | TKC-TMC2010-05-3300-G?? Min Qty: 89 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1045 | Americas - 3611 |
|
$1.1250 | Buy Now |
DISTI #
25936298
|
Verical | TKC-TMC2010-05-3300-G?? Min Qty: 89 Package Multiple: 1 Date Code: 1045 | Americas - 3611 |
|
$1.1250 | Buy Now |
DISTI #
C1S327500190375
|
Chip1Stop | Unclassified | 3611 |
|
$1.1700 | Buy Now |