There are no models available for this part yet.
Overview of TKC-TMC2010-05-10R0-F by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-110R0LF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch | |
RJMG2210R0037NR | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 2xN, Input Output Connectors, Right angle, dip type, 2x1, 1000 base-T, Without LEDs. |
Price & Stock for TKC-TMC2010-05-10R0-F by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_17779537
|
Arrow Electronics | TKC-TMC2010-05-10R0-F Min Qty: 339 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1117 | Americas - 1467 |
|
$0.2950 | Buy Now | |
DISTI #
26112588
|
Verical | TKC-TMC2010-05-10R0-F Min Qty: 339 Package Multiple: 1 Date Code: 1117 | Americas - 1467 |
|
$0.2950 | Buy Now | |
DISTI #
C1S327500190302
|
Chip1Stop | Surface Mount Resistor | 1467 |
|
$0.3090 | Buy Now |