Part Details for TKC-TMC1206-05-6801-J by TT Electronics Resistors
Overview of TKC-TMC1206-05-6801-J by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100) Pitch. | |
68016-133HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 33 Positions, 2.54 mm (0.100) Pitch. | |
68015-201HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for TKC-TMC1206-05-6801-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17796260
|
Arrow Electronics | TKC-TMC1206-05-6801-J Min Qty: 471 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1022 | Americas - 4714 |
|
$0.2122 | Buy Now |
DISTI #
25936350
|
Verical | TKC-TMC1206-05-6801-J Min Qty: 471 Package Multiple: 1 Date Code: 1022 | Americas - 4714 |
|
$0.2122 | Buy Now |
DISTI #
C1S327500190074
|
Chip1Stop | Surface Mount Resistor | 4714 |
|
$0.2270 | Buy Now |