Part Details for TKA30C-C by Mean Well
Overview of TKA30C-C by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TKA30C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4919-ND
|
DigiKey | DC DC CONVERTER +/-15V 7.5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5 In Stock |
|
$32.1580 / $32.6600 | Buy Now |
DISTI #
TKA30C-C
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: TKA30C-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-TKA30C-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 25W 36-72Vin, +/-15V +/-25-+/-250mA, EMI RoHS: Compliant | 5 |
|
$29.0100 / $34.2800 | Buy Now |
DISTI #
72094501
|
RS | DC-DC Converter, +/-15V 7.5W, 250mA, 250mA, TKA30 Series | MEAN WELL TKA30C-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6000 / $28.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.1400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 2-OUT 15V/-15V 0.25A/-0.25A 25W 7-Pin RoHS: Compliant |
30 In Stock |
|
$25.8400 / $30.4600 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT 15V/-15V 0.25A/-0.25A 25W 7-Pin RoHS: Compliant |
30 In Stock |
|
$25.8400 / $30.4600 | Buy Now |
Part Details for TKA30C-C
TKA30C-C CAD Models
TKA30C-C Part Data Attributes:
|
TKA30C-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TKA30C-C
Mean Well
Analog Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, FCC, UKCA | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | S-PDMA-P8 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |