There are no models available for this part yet.
Overview of TKA-030 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TKA-030 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH6405
|
Newark | Power Line Filter, 3 Phase, 30A, Tb, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:30A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Tk Series Rohs Compliant: Yes |Ohmite TKA-030 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
72491250
|
RS | FiltersThreePhase, Singlestage,3wire, highperformance, BookshelfTypePowerlineFilte | Ohmite TKA-030 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$94.1200 / $99.0700 | RFQ |
CAD Models for TKA-030 by Ohmite Mfg Co
Part Data Attributes for TKA-030 by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
Approvals
|
CSA; IEC; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
86.5 mm
|
High Pot
|
2660 V
|
Length
|
240 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50-60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
30 A
|
Rated Voltage
|
440 V
|
Width
|
50 mm
|