Part Details for TK9A60D(STA4,Q,M) by Toshiba America Electronic Components
Overview of TK9A60D(STA4,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK9A60D(STA4,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4589
|
Newark | Mosfet, N-Ch, 600V, 9A, Sc-67, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:9A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, No. Of Pins:3Pinsrohs Compliant: Yes |Toshiba TK9A60D(STA4,Q, M) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2350 |
|
$0.8480 / $2.0200 | Buy Now |
DISTI #
TK9A60D(STA4QM)-ND
|
DigiKey | MOSFET N-CH 600V 9A TO220SIS Min Qty: 1 Lead time: 20 Weeks Container: Tube |
40 In Stock |
|
$0.8150 / $1.8800 | Buy Now |
DISTI #
TK9A60D(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 600V 9A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK9A60D(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.9454 / $1.2062 | Buy Now |
DISTI #
757-TK9A60DSTA4QM
|
Mouser Electronics | MOSFET N-Ch MOS 9A 600V 45W 1200pF 0.83 RoHS: Compliant | 0 |
|
$0.8170 / $1.8800 | Order Now |
DISTI #
TK9A60D(STA4,Q,M)
|
EBV Elektronik | Trans MOSFET N-CH 600V 9A 3-Pin(3+Tab) TO-220SIS (Alt: TK9A60D(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |