Part Details for TK95G104V by Amphenol Corporation
Results Overview of TK95G104V by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK95G104V Information
TK95G104V by Amphenol Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TK95G104V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK95G104V
|
Avnet Americas | NTC Thermistor, 100 kohm, Free Hanging, Bead/Wire Leaded, 0?C to 70?CTK95 Series - Bulk (Alt: TK95G1... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0432 / $3.4175 | Buy Now |
DISTI #
527-TK95G104V
|
Mouser Electronics | NTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C RoHS: Not Compliant | 1000 |
|
$3.7700 / $5.0700 | Buy Now |
DISTI #
TK95G104V
|
Avnet Abacus | NTC Thermistor 100 kohm Free Hanging BeadWire Leaded 0C to 70CTK95 Series (Alt: TK95G104V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TK95G104V
TK95G104V CAD Models
TK95G104V Part Data Attributes
|
TK95G104V
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TK95G104V
Amphenol Corporation
NTC Thermistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 2.4 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Thermistor Application | TEMPERATURE SENSING |