Part Details for TK95F202V by Amphenol Advanced Sensors
Overview of TK95F202V by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK95F202V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H8469
|
Newark | Epoxy Coated, Insulated Leads, 2K 0.1 C From 0 -70 C/Bulk |Amphenol Advanced Sensors TK95F202V RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 | Buy Now |
DISTI #
71287020
|
RS | Sensor, Epoxy coated, insulated leads, 2K? 0.1C from 0-70C | Amphenol Advanced Sensors TK95F202V RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $4.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$3.7600 | Buy Now |
DISTI #
AASTK95F202V
|
Heilind Electronics | EPOXY COATED, INSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |