There are no models available for this part yet.
Overview of TK95F103VN by Amphenol Thermometrics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TK95F103VN by Amphenol Thermometrics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | NTC Epoxy Coated Interchangeable Thermistor - 10Kohms @25°C - B(25/85)=3969 - -80°C to 150°C RoHS: Compliant |
225 In Stock |
|
$2.6800 / $5.0200 | Buy Now | ||
Master Electronics | NTC Epoxy Coated Interchangeable Thermistor - 10Kohms @25°C - B(25/85)=3969 - -80°C to 150°C RoHS: Compliant |
225 In Stock |
|
$2.6800 / $5.0200 | Buy Now |