Part Details for TK8A50DA(STA4,Q,M) by Toshiba America Electronic Components
Overview of TK8A50DA(STA4,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK8A50DA(STA4,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK8A50DA(STA4QM)-ND
|
DigiKey | MOSFET N-CH 500V 7.5A TO220SIS Min Qty: 1 Lead time: 20 Weeks Container: Tube |
33 In Stock |
|
$0.5775 / $1.4900 | Buy Now |
DISTI #
TK8A50DA(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 500V 7.5A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK8A50DA(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6699 / $0.8547 | Buy Now |
DISTI #
757-TK8A50DASTA4QM
|
Mouser Electronics | MOSFET N-Ch MOS 7.5A 500V 35W 700pF 1.04 Ohm RoHS: Compliant | 268 |
|
$0.5770 / $1.4900 | Buy Now |
DISTI #
TK8A50DA(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 500V 7.5A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK8A50DA(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6699 / $0.8547 | Buy Now |
Part Details for TK8A50DA(STA4,Q,M)
TK8A50DA(STA4,Q,M) CAD Models
TK8A50DA(STA4,Q,M) Part Data Attributes:
|
TK8A50DA(STA4,Q,M)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK8A50DA(STA4,Q,M)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |