Part Details for TK7R0E08QM,S1X by Toshiba America Electronic Components
Overview of TK7R0E08QM,S1X by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB |
Price & Stock for TK7R0E08QM,S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK7R0E08QMS1X-ND
|
DigiKey | UMOS10 TO-220AB 80V 7MOHM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
120 In Stock |
|
$0.8329 / $1.9300 | Buy Now |
DISTI #
TK7R0E08QM,S1X
|
Avnet Americas | Transistor MOSFET N-CH 80V 64A 3-Pin TO-220 - Rail/Tube (Alt: TK7R0E08QM,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5643 / $0.6395 | Buy Now |
DISTI #
757-TK7R0E08QMS1X
|
Mouser Electronics | MOSFETs UMOS10 TO-220AB 80V 7mohm RoHS: Compliant | 440 |
|
$0.6190 / $1.5600 | Buy Now |
DISTI #
V79:2366_27101763
|
Arrow Electronics | Trans MOSFET N-CH Si 80V 64A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 150 |
|
$0.4368 | Buy Now |
DISTI #
65057517
|
Verical | Trans MOSFET N-CH Si 80V 64A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2117 | Americas - 150 |
|
$0.4368 | Buy Now |