Part Details for TK7P65W,RQ by Toshiba America Electronic Components
Overview of TK7P65W,RQ by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK7P65W,RQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK7P65WRQCT-ND
|
DigiKey | MOSFET N-CH 650V 6.8A DPAK Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1408 In Stock |
|
$0.6563 / $1.5200 | Buy Now |
DISTI #
TK7P65W,RQ
|
Avnet Americas | Trans MOSFET N-CH 650V 6.8A 3-Pin DPAK - Tape and Reel (Alt: TK7P65W,RQ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8033 | Buy Now |
DISTI #
757-TK7P65WRQ
|
Mouser Electronics | MOSFET Power MOSFET N-Channel RoHS: Compliant | 2672 |
|
$0.6420 / $1.0200 | Buy Now |
Part Details for TK7P65W,RQ
TK7P65W,RQ CAD Models
TK7P65W,RQ Part Data Attributes
|
TK7P65W,RQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK7P65W,RQ
Toshiba America Electronic Components
MOSFET N-CH 650V 6.8A DPAK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 6.8 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 27.2 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TK7P65W,RQ
This table gives cross-reference parts and alternative options found for TK7P65W,RQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK7P65W,RQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6007JNJGTL | Power Field-Effect Transistor, 7A I(D), 600V, 0.78ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, SC-83, TO-263S, D2PAK-3/2 | ROHM Semiconductor | TK7P65W,RQ vs R6007JNJGTL |