-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 120V 72A TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK72A12N1S4X-ND
|
DigiKey | MOSFET N-CH 120V 72A TO220SIS Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1 In Stock |
|
$1.2193 / $2.8100 | Buy Now |
DISTI #
TK72A12N1,S4X
|
Avnet Americas | Trans MOSFET N-CH 120V 179A 3-Pin TO-220SIS - Rail/Tube (Alt: TK72A12N1,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$1.4094 / $1.7982 | Buy Now |
DISTI #
757-TK72A12N1S4X
|
Mouser Electronics | MOSFET MOSFET NCh3.7ohm VGS10V10uAVDS120V RoHS: Compliant | 0 |
|
$1.2100 / $2.8100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK72A12N1,S4X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK72A12N1,S4X
Toshiba America Electronic Components
MOSFET N-CH 120V 72A TO-220
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |