Part Details for TK71345M by TOKO Inc
Overview of TK71345M by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK71345M
TK71345M CAD Models
TK71345M Part Data Attributes
|
TK71345M
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK71345M
TOKO Inc
Fixed Positive LDO Regulator, 4.5V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | PLASTIC, SOT-23, SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 5.1 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 4.64 V | |
Output Voltage1-Min | 4.36 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TK71345M
This table gives cross-reference parts and alternative options found for TK71345M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK71345M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK71245M | Fixed Positive LDO Regulator, 4.5V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN | TOKO Inc | TK71345M vs TK71245M |
TK71245MTL | Fixed Positive LDO Regulator, 4.5V, 0.2V Dropout, PDSO5, MINIATURE, SOT-23, SOT-25, 5 PIN | TOKO Inc | TK71345M vs TK71245MTL |
TK71145NT | Fixed Positive LDO Regulator, 4.5V, 0.2V Dropout, PBCY3, TO-92, 3 PIN | TOKO Inc | TK71345M vs TK71145NT |
TK71345MTL | Fixed Positive LDO Regulator, 4.5V, 0.2V Dropout, PDSO5, MINIATURE, SOT-23, SOT-25, 5 PIN | TOKO Inc | TK71345M vs TK71345MTL |