There are no models available for this part yet.
Overview of TK6R4E10PL,S1X(S by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TK6R4E10PL,S1X(S by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK4554
|
Newark | Mosfet, N-Ch, 100V, 112A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:112A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Toshiba TK6R4E10PL, S1X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.7190 / $1.6300 | Buy Now |
CAD Models for TK6R4E10PL,S1X(S by Toshiba America Electronic Components
Part Data Attributes for TK6R4E10PL,S1X(S by Toshiba America Electronic Components
TK6R4E10PL,S1X(S
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TK6R4E10PL,S1X(SToshiba America Electronic ComponentsVS
-