Part Details for TK6A60W,S4VX by Toshiba America Electronic Components
Overview of TK6A60W,S4VX by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TK6A60W,S4VX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK6A60WS4VX-ND
|
DigiKey | MOSFET N-CH 600V 6.2A TO220SIS Min Qty: 1 Lead time: 32 Weeks Container: Tube |
40 In Stock |
|
$0.9100 / $2.9000 | Buy Now |
DISTI #
TK6A60W,S4VX
|
Avnet Americas | Trans MOSFET N 600V 6.2A 3-Pin SC-67 Tube - Rail/Tube (Alt: TK6A60W,S4VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$0.9828 / $1.1138 | Buy Now |
DISTI #
757-TK6A60WS4VX
|
Mouser Electronics | MOSFETs N-Ch 6.2A 30W FET 600V 390pF 12nC RoHS: Compliant | 149 |
|
$0.9100 / $2.3800 | Buy Now |
DISTI #
V79:2366_26149932
|
Arrow Electronics | Trans MOSFET N-CH Si 600V 6.2A 3-Pin(3+Tab) TO-220SIS Magazine RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 30 |
|
$0.8368 | Buy Now |
DISTI #
58850308
|
Verical | Trans MOSFET N-CH Si 600V 6.2A 3-Pin(3+Tab) TO-220SIS Magazine RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1837 | Americas - 30 |
|
$0.8368 | Buy Now |