-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK6A60W,S4VX(M by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4549
|
Newark | Mosfet, N-Ch, 600V, 6.2A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:600V, Conti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$0.6170 / $1.5500 | Buy Now |
DISTI #
TK6A60W,S4VX(M
|
Avnet Asia | Trans MOSFET N-CH 600V 6.2A 3-Pin TO-220SIS (Alt: TK6A60W,S4VX(M) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1615 | Buy Now |
DISTI #
TK6A60W,S4VX(M
|
EBV Elektronik | Trans MOSFET NCH 600V 62A 3Pin TO220SIS (Alt: TK6A60W,S4VX(M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 350 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$2.5300 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy