There are no models available for this part yet.
Overview of TK65S04K3L(T6L1,NQ by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TK65S04K3L(T6L1,NQ by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
757-TK65S04K3LT6L1NQ
|
Mouser Electronics | MOSFETs N-Ch MOS 65A 40V 88W 2800pF 0.0045 RoHS: Compliant | 0 |
|
$0.6500 | Order Now | |
DISTI #
TK65S04K3L
|
TME | Transistor: N-MOSFET, unipolar, 40V, 65A, 88W, DPAK, ESD Min Qty: 1 | 0 |
|
$0.7400 / $1.0300 | RFQ | |
DISTI #
C1S751201156778
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 2000 |
|
$4.0700 / $5.6100 | Buy Now |
CAD Models for TK65S04K3L(T6L1,NQ by Toshiba America Electronic Components
Part Data Attributes for TK65S04K3L(T6L1,NQ by Toshiba America Electronic Components
TK65S04K3L(T6L1,NQ
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TK65S04K3L(T6L1,NQToshiba America Electronic ComponentsVS
-