-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET Nch (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK62Z60X,S1F
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 600V 4-Pin TO-247 - Rail/Tube (Alt: TK62Z60X,S1F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$10.6920 / $12.1176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK62Z60X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK62Z60X
Toshiba America Electronic Components
Power MOSFET Nch (Single)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 698 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 61.8 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 400 W | |
Pulsed Drain Current-Max (IDM) | 247 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TK62Z60X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK62Z60X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPW65R048CFDAFKSA1 | Power Field-Effect Transistor, 63.3A I(D), 650V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | TK62Z60X vs IPW65R048CFDAFKSA1 |
IRFPS59N60C | Power Field-Effect Transistor, 59A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPER-247, 3 PIN | Infineon Technologies AG | TK62Z60X vs IRFPS59N60C |
TK62N60W | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | TK62Z60X vs TK62N60W |
IRFPS59N60CPBF | Power Field-Effect Transistor, 59A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPER-247, 3 PIN | Infineon Technologies AG | TK62Z60X vs IRFPS59N60CPBF |
APT60N60BCSG | Power Field-Effect Transistor, 60A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | TK62Z60X vs APT60N60BCSG |
TK62N60W5 | Nch 500V<VDSS≤700V, Power MOSFET | Toshiba America Electronic Components | TK62Z60X vs TK62N60W5 |
APT60N60BCS | Power Field-Effect Transistor, 60A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | TK62Z60X vs APT60N60BCS |
NVHL040N65S3F | Single N-Channel Power MOSFET SUPERFET ® III, FRFET®, 650 V , 65 A, 40 mΩ, TO-247 TO−247, TO-247-3LD, 450-TUBE, Automotive Qualified | onsemi | TK62Z60X vs NVHL040N65S3F |
IPW60R045CPAFKSA1 | Power Field-Effect Transistor, 60A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | TK62Z60X vs IPW60R045CPAFKSA1 |
SIHG64N65E-GE3 | Power Field-Effect Transistor, 64A I(D), 650V, 0.047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | TK62Z60X vs SIHG64N65E-GE3 |