Part Details for TK62Z60X,S1F(O by Toshiba America Electronic Components
Overview of TK62Z60X,S1F(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK62Z60X,S1F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4561
|
Newark | Mosfet, N-Ch, 600V, 61.8A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:61.8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Toshiba TK62Z60X, S1F(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$6.9800 / $10.6300 | Buy Now |