Part Details for TK60S06K3L(T6L1,NQ by Toshiba America Electronic Components
Overview of TK60S06K3L(T6L1,NQ by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TK60S06K3L(T6L1,NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK60S06K3L(T6L1,NQCT-ND
|
DigiKey | MOSFET N-CH 60V 60A DPAK Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1755 In Stock |
|
$0.7150 / $2.4400 | Buy Now |
DISTI #
TK60S06K3L(T6L1,NQ
|
Avnet Americas | Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TK60S06K3L(T6L1,NQ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7322 / $0.8752 | Buy Now |
DISTI #
757-TK60S06K3LT6L1NQ
|
Mouser Electronics | MOSFETs N-Ch MOS 60A 60V 88W 2900pF 0.008 RoHS: Compliant | 1733 |
|
$0.7150 / $1.6600 | Buy Now |
DISTI #
69701701
|
Verical | Trans MOSFET N-CH Si 60V 60A 3-Pin(2+Tab) DPAK+ T/R Automotive AEC-Q101 Min Qty: 109 Package Multiple: 1 Date Code: 2301 | Americas - 1738 |
|
$0.6723 / $0.7512 | Buy Now |
DISTI #
69701716
|
Verical | Trans MOSFET N-CH Si 60V 60A 3-Pin(2+Tab) DPAK+ T/R Automotive AEC-Q101 Min Qty: 109 Package Multiple: 1 Date Code: 2301 | Americas - 1576 |
|
$0.6723 / $0.7512 | Buy Now |
|
Quest Components | 2651 |
|
$0.6900 / $2.3000 | Buy Now | |
DISTI #
TK60S06K3L(T6L1,NQ
|
Avnet Asia | Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) DPAK T/R (Alt: TK60S06K3L(T6L1,NQ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TK60S06K3L(T6L1,NQ
|
EBV Elektronik | Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) DPAK T/R (Alt: TK60S06K3L(T6L1,NQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK60S06K3L(T6L1,NQ
TK60S06K3L(T6L1,NQ CAD Models
TK60S06K3L(T6L1,NQ Part Data Attributes
|
TK60S06K3L(T6L1,NQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK60S06K3L(T6L1,NQ
Toshiba America Electronic Components
Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) DPAK T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 89 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0123 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TK60S06K3L(T6L1,NQ
This table gives cross-reference parts and alternative options found for TK60S06K3L(T6L1,NQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK60S06K3L(T6L1,NQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK60S06K3L | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | TK60S06K3L(T6L1,NQ vs TK60S06K3L |
AUIRFZ44VZSTRL | Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3/2 | Infineon Technologies AG | TK60S06K3L(T6L1,NQ vs AUIRFZ44VZSTRL |
BUK9M12-60EX | BUK9M12-60E - N-channel 60 V, 12 mΩ logic level MOSFET in LFPAK33@en-us | Nexperia | TK60S06K3L(T6L1,NQ vs BUK9M12-60EX |
BUK7M12-60EX | BUK7M12-60E - N-channel 60 V, 12 mΩ standard level MOSFET in LFPAK33@en-us | Nexperia | TK60S06K3L(T6L1,NQ vs BUK7M12-60EX |