Part Details for TK5R3E08QM,S1X by Toshiba America Electronic Components
Overview of TK5R3E08QM,S1X by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TK5R3E08QM,S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK5R3E08QMS1X-ND
|
DigiKey | UMOS10 TO-220AB 80V 5.3MOHM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
101 In Stock |
|
$0.6325 / $1.4600 | Buy Now |
DISTI #
TK5R3E08QM,S1X
|
Avnet Americas | Transistor MOSFET N-CH 80V 120A 3-Pin TO-220 - Rail/Tube (Alt: TK5R3E08QM,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.6477 / $0.7742 | Buy Now |
DISTI #
757-TK5R3E08QMS1X
|
Mouser Electronics | MOSFET UMOS10 TO-220AB 80V 5.3mohm RoHS: Compliant | 6167 |
|
$0.6320 / $1.5100 | Buy Now |
DISTI #
TK5R3E08QM,S1X
|
Avnet Americas | Transistor MOSFET N-CH 80V 120A 3-Pin TO-220 - Rail/Tube (Alt: TK5R3E08QM,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.6477 / $0.7742 | Buy Now |