Part Details for TK5R1P08QM,RQ(S2 by Toshiba America Electronic Components
Overview of TK5R1P08QM,RQ(S2 by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK5R1P08QM,RQ(S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4542
|
Newark | Mosfet, N-Ch, 80V, 105A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:105A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Toshiba TK5R1P08QM,RQ(S2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 690 |
|
$0.9160 / $1.9500 | Buy Now |
DISTI #
4173128RL
|
element14 Asia-Pacific | MOSFET, N-CH, 80V, 105A, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 690 |
|
$0.7188 / $0.9382 | Buy Now |
DISTI #
4173128
|
element14 Asia-Pacific | MOSFET, N-CH, 80V, 105A, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 690 |
|
$0.7188 / $1.4775 | Buy Now |
DISTI #
4173128
|
Farnell | MOSFET, N-CH, 80V, 105A, TO-252 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 690 |
|
$0.6219 / $1.6048 | Buy Now |
DISTI #
4173128RL
|
Farnell | MOSFET, N-CH, 80V, 105A, TO-252 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 690 |
|
$0.6219 / $0.8939 | Buy Now |