Part Details for TK5R1A08QM,S4X(S by Toshiba America Electronic Components
Overview of TK5R1A08QM,S4X(S by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK5R1A08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 70 A, 0.0051 Ohm@10V, TO-220SIS |
Price & Stock for TK5R1A08QM,S4X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4540
|
Newark | Mosfet, N-Ch, 80V, 71A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:71A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Toshiba TK5R1A08QM, S4X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 950 |
|
$1.0100 / $2.0800 | Buy Now |