Part Details for TK5R1A08QM,S4X by Toshiba America Electronic Components
Overview of TK5R1A08QM,S4X by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK5R1A08QM,S4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK5R1A08QMS4X-ND
|
DigiKey | UMOS10 TO-220SIS 80V 5.1MOHM Min Qty: 1 Lead time: 52 Weeks Container: Tube |
53 In Stock |
|
$0.5750 / $1.4900 | Buy Now |
DISTI #
TK5R1A08QM,S4X
|
Avnet Americas | Transistor MOSFET N-CH 80V 70A 3-Pin TO-220SIS - Rail/Tube (Alt: TK5R1A08QM,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.5888 / $0.7038 | Buy Now |
DISTI #
757-TK5R1A08QMS4X
|
Mouser Electronics | MOSFET UMOS10 TO-220SIS 80V 5.1mohm RoHS: Compliant | 259 |
|
$0.5760 / $1.3900 | Buy Now |
DISTI #
V79:2366_27101762
|
Arrow Electronics | Trans MOSFET N-CH Si 80V 71A 3-Pin(3+Tab) TO-220SIS Tube Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 8 |
|
$0.5412 / $0.6007 | Buy Now |
DISTI #
TK5R1A08QM,S4X
|
Avnet Americas | Transistor MOSFET N-CH 80V 70A 3-Pin TO-220SIS - Rail/Tube (Alt: TK5R1A08QM,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.5888 / $0.7038 | Buy Now |