Part Details for TK5Q60W,S1VQ by Toshiba America Electronic Components
Overview of TK5Q60W,S1VQ by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK5Q60W,S1VQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK5Q60WS1VQ-ND
|
DigiKey | MOSFET N CH 600V 5.4A IPAK Min Qty: 1 Lead time: 24 Weeks Container: Tube |
126 In Stock |
|
$0.7512 / $1.7400 | Buy Now |
DISTI #
TK5Q60W,S1VQ
|
Avnet Americas | Trans MOSFET N 600V 5.4A 3-Pin IPAK Tube - Rail/Tube (Alt: TK5Q60W,S1VQ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.8714 / $1.1119 | Buy Now |
DISTI #
757-TK5Q60WS1VQ
|
Mouser Electronics | MOSFET DTMOSIV 600V 900mOhm 5.4A 60W 380pF10.5nC RoHS: Compliant | 68 |
|
$0.7510 / $1.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 186 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | 148 |
|
$0.9750 / $2.6000 | Buy Now | |
DISTI #
TK5Q60W,S1VQ
|
Avnet Americas | Trans MOSFET N 600V 5.4A 3-Pin IPAK Tube - Rail/Tube (Alt: TK5Q60W,S1VQ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.8714 / $1.1119 | Buy Now |
|
Chip1Cloud | MOSFET N CH 600V 5.4A IPAK / Trans MOSFET N-CH Si 600V 5.4A 3-Pin(3+Tab) IPAK Tube | 9200 |
|
RFQ |
Part Details for TK5Q60W,S1VQ
TK5Q60W,S1VQ CAD Models
TK5Q60W,S1VQ Part Data Attributes:
|
TK5Q60W,S1VQ
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK5Q60W,S1VQ
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |