-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK5P65W,RQCT-ND
|
DigiKey | PB-F POWER MOSFET TRANSISTOR DPA Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1987 In Stock |
|
$0.4888 / $1.2600 | Buy Now |
DISTI #
TK5P65W,RQ
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 650V 3-Pin DPAK - Tape and Reel (Alt: TK5P65W,RQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5669 / $0.7234 | Buy Now |
DISTI #
757-TK5P65WRQ
|
Mouser Electronics | MOSFET Pb-F POWER MOSFET TRANSISTOR DPAK(OS) PD=60W F=1MHZ RoHS: Compliant | 1697 |
|
$0.4890 / $1.3000 | Buy Now |
DISTI #
TK5P65W,RQ
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 650V 3-Pin DPAK - Tape and Reel (Alt: TK5P65W,RQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5669 / $0.7234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK5P65W,RQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK5P65W,RQ
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |